12-bit, 2-channel Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features a 3-wire serial interface, 500 kS/s sampling rate, and a settling time of 14 µs. Operates from a single 5V supply with a 4.095V reference voltage. Integral nonlinearity is 5 LSB. Packaged in an 8-pin PDIP for through-hole mounting.
Sign in to ask questions about the Analog Devices LTC1446CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1446CN8#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 4.095V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1446CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.