
The LTC1446LCN8#PBF is a dual 12-bit digital-to-analog converter in a DIP package, suitable for through hole mounting. It operates over a temperature range of 0 to 70°C and has a maximum power dissipation of 1.95mW. The device is lead free and RoHS compliant. It features a settling time of 14us and a supply type of single. The LTC1446LCN8#PBF is packaged in a rail or tube with 50 units per package.
Sign in to ask questions about the Analog Devices LTC1446LCN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1446LCN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.95mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1446LCN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
