
The LTC1446LCS8 is a dual 12-bit digital-to-analog converter with a settling time of 14 microseconds. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum power dissipation of 1.95 milliwatts. The device is available in a surface-mount SOIC package and is packaged in quantities of 100 in rail or tube packaging. The LTC1446LCS8 is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LTC1446LCS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1446LCS8 technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.95mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1446LCS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
