
Dual-channel, 12-bit digital-to-analog converter (DAC) with a serial 3-wire interface. Features bipolar output voltage, a sampling rate of 500 kS/s, and a settling time of 14 µs. Operates from a single supply voltage between 2.7V and 5.5V, with a maximum power dissipation of 1.95mW and a nominal supply current of 650µA. Integral nonlinearity is 5 LSB, and full-scale error is 0.5 LSB. Packaged in an 8-pin SOIC surface-mount component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1446LCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Full Scale Error | 0.5LSB |
| Height | 1.502mm |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.95mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1446LCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
