
The LTC1446LIS8#PBF is a dual 12-bit digital-to-analog converter with two channels and a resolution of 100-LSB. It operates from a single supply voltage between 2.7V and 5.5V and is RoHS compliant. The device is packaged in an SOIC-8 package and is suitable for surface mount applications. The LTC1446LIS8#PBF has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a settling time of 14us and an integral nonlinearity of 5LSB.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1446LIS8#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
