
The LTC1448CN8#PBF is a dual 12-bit digital-to-analog converter (DAC) with a resolution of 12 bits and a settling time of 14 microseconds. It operates over a temperature range of 0°C to 70°C and is available in a lead-free DIP package. The device is RoHS compliant and has a nominal supply current of 450 microamperes. It is designed for use in a variety of applications, including data acquisition and control systems.
Sign in to ask questions about the Analog Devices LTC1448CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1448CN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 450uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1448CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.