The LTC1448CS8 is a dual 12-bit 2-channel digital-to-analog converter from Analog Devices. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 2.5mW and a settling time of 14us. The LTC1448CS8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1448CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1448CS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1448CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
