
12-bit, 2-channel digital-to-analog converter (DAC) with serial 3-wire interface. Features a single supply voltage range of 2.7V to 5.5V and a nominal supply current of 450µA. Offers a full-scale error of 0.5LSB and integral nonlinearity of 5.5LSB, with a settling time of 14µs. Packaged in a lead-free SOIC surface mount case, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC1448CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1448CS8#PBF technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 0.5LSB |
| Height | 1.502mm |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1448CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.