
Dual 12-bit, 2-channel digital-to-analog converter (DAC) with rail-to-rail output. Features a 3-wire serial interface and a settling time of 14µs. Operates from a single supply voltage between 2.7V and 5.5V, with a maximum operating temperature of 70°C. Integral nonlinearity is 5.5 LSB. Packaged in an 8-pin SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1448CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1448CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1448CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.