The LTC1448IS8 is a dual 12-bit digital-to-analog converter (DAC) with a settling time of 14us. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a SOIC package. The device is suitable for surface mount applications and has a maximum power dissipation of 2.5mW. The LTC1448IS8 is not RoHS compliant and contains lead.
Analog Devices LTC1448IS8 technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.