
Dual-channel, 12-bit digital-to-analog converter (DAC) with serial 3-wire interface. Features 12-bit resolution and 2 DACs, offering voltage output. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 2.5mW. Integral nonlinearity is 5.5 LSB, and settling time is 14µs. Packaged in an 8-pin SOIC N surface-mount case, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC1448IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1448IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1448IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.