
The LTC1450CG is a 12-bit single digital-to-analog converter with a maximum operating temperature of 70°C. It is available in an SSOP package and is suitable for surface mount applications. The device has a maximum power dissipation of 2mW and a settling time of 14us. The LTC1450CG is not RoHS compliant and contains lead, making it a non-compliant leaded device.
Sign in to ask questions about the Analog Devices LTC1450CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1450CG technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1450CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
