
12-bit, single-channel, general-purpose digital-to-analog converter (DAC) with a resistor-string architecture. Features a parallel interface, unipolar/bipolar voltage output, and a maximum supply voltage of 5.5V. Offers a full-scale error of 0.5 LSB and integral nonlinearity of 4 LSB. Packaged in a 24-pin SSOP for surface mounting, operating between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC1450CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1450CG#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 0.5LSB |
| Height | 1.78mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 400uA |
| Supply Type | Single |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1450CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
