
The LTC1450CN is a 12-bit single digital-to-analog converter (DAC) from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 2mW. The device is packaged in a 0.300 inch, plastic DIP-24 package and is mounted through a hole. The LTC1450CN is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LTC1450CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1450CN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1450CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
