
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with a parallel interface. Features 4 LSB integral nonlinearity and a 14µs settling time. Operates from a 4.5V to 5.5V supply voltage with a nominal supply current of 400µA. Packaged in a 24-pin DIP for through-hole mounting, with dimensions of 32.51mm length, 6.48mm width, and 3.3mm height. RoHS compliant and lead-free.
Analog Devices LTC1450CN#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1450CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
