The LTC1450LCN is a 12-bit single digital-to-analog converter with a maximum operating temperature of 70°C. It is packaged in a DIP-24 and is mounted through a hole. The device has a settling time of 14us and is supplied as a single unit. The LTC1450LCN is not RoHS compliant and contains lead.
Analog Devices LTC1450LCN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.