
The LTC1450LIG#PBF is a 12-bit digital-to-analog converter with a single channel output. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is RoHS compliant and suitable for surface mount applications.
Analog Devices LTC1450LIG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
