The LTC1450LIG#TRPBF is a 12-bit single channel digital-to-analog converter with a resolution of 12 bits and a settling time of 14us. It operates over a temperature range of -40°C to 85°C and is supplied with a single voltage source between 2.7V and 5.5V. The device is packaged in a lead-free SSOP package and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging with 1800 units per package.
Sign in to ask questions about the Analog Devices LTC1450LIG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1450LIG#TRPBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1450LIG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
