
12-bit, unipolar voltage output digital-to-analog converter (DAC) featuring a 3-wire serial interface. This general-purpose DAC offers a 2.048V reference voltage, a full-scale error of 0.5 LSB, and integral nonlinearity of 4 LSB. Operating from a single 4.5V to 5.5V supply, it consumes a nominal 400µA and boasts a settling time of 14µs. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is designed for efficient integration.
Analog Devices LTC1451CS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 0.5LSB |
| Height | 1.498mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1451CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
