The LTC1451IN8 is a 12-bit digital-to-analog converter with a single channel, packaged in a DIP-8 plastic package and designed for through hole mounting. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2mW. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LTC1451IN8 has a settling time of 14us and is a single-supply device.
Analog Devices LTC1451IN8 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.