
The LTC1451IN8#PBF is a 12-bit digital-to-analog converter from Analog Devices. It features a DIP package and through hole mount, making it suitable for a variety of applications. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2mW. The LTC1451IN8#PBF is RoHS compliant and lead free, making it a suitable choice for environmentally friendly designs.
Analog Devices LTC1451IN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
