
The LTC1452CN8 is a 12-bit single channel digital-to-analog converter (DAC) available in a DIP package. It operates over a temperature range of 0°C to 70°C and features a settling time of 14us. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is a single supply type device with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Analog Devices LTC1452CN8 technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
