
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC). Features a 3-wire serial interface and a settling time of 14µs. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 225µA. Integral nonlinearity is 4LSB. Packaged in an 8-pin PDIP for through-hole mounting.
Sign in to ask questions about the Analog Devices LTC1452CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1452CN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 225uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1452CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
