The LTC1452IN8 is a 12-bit digital-to-analog converter with a settling time of 14us. It is available in a DIP package, suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Analog Devices LTC1452IN8 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.