
The LTC1452IN8#PBF is a 12-bit digital-to-analog converter with a single channel and a DIP package. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant. It features an integral nonlinearity of 4LSB and a settling time of 14us.
Sign in to ask questions about the Analog Devices LTC1452IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1452IN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1452IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
