
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with a serial 3-wire interface. Features a 1.22V reference voltage, 4LSB integral nonlinearity, and 0.5LSB full-scale error. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 250µA. Packaged in a lead-free SOIC-8 surface-mount case, this RoHS compliant component offers a 14µs settling time.
Analog Devices LTC1453CS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 0.5LSB |
| Height | 1.498mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1453CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
