
Dual 12-bit Digital-to-Analog Converter (DAC) IC featuring a 12-bit resolution and two DAC channels. This component offers a serial input type and interface, with unipolar output polarity. Operating from a 5V supply voltage, it boasts an integral nonlinearity of 4.5 LSB and a settling time of 14µs. Encased in a DIP package for through-hole mounting, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1454CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1454CN#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 700uA |
| Supply Type | Single |
| Termination | Through Hole |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1454CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
