D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP16
Analog Devices LTC1454IN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.