
The LTC1454IN#PBF is a dual 12-bit digital-to-analog converter with a DIP package and through hole mount. It operates over a temperature range of -40°C to 85°C and is lead free. This device is RoHS compliant and available in a 25-piece rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1454IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1454IN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1454IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
