
The LTC1454IS is a dual 12-bit digital-to-analog converter with a settling time of 14us. It operates from a single 5V supply and is available in a surface mount SOIC package. The device is not RoHS compliant and contains lead. The operating temperature range is -40°C to 85°C, with a maximum power dissipation of 3.5mW.
Sign in to ask questions about the Analog Devices LTC1454IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1454IS technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1454IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
