
Dual 12-bit, 2-channel digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a 3-wire serial interface and a 14µs settling time. Operates from a single 4.5V to 5.5V supply with a typical supply current of 700µA. Integral nonlinearity is 4.5 LSB. Packaged in a 16-lead SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1454IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1454IS#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Current | 700uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1454IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
