The LTC1454IS#TR is a dual 12-bit digital-to-analog converter (DAC) with a settling time of 14us. It operates from a single 5V supply and is packaged in a surface-mount SOIC package. The device is suitable for applications requiring high accuracy and low power consumption, with a maximum power dissipation of 3.5mW. The LTC1454IS#TR is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC1454IS#TR technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.