The LTC1454IS#TRPBF is a dual 12-bit digital-to-analog converter with two channels, operating from a single 5V supply. It features an integral nonlinearity of 4.5LSB and a settling time of 14us. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 3.5mW.
Sign in to ask questions about the Analog Devices LTC1454IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1454IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1454IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.