
The LTC1454LCN#PBF is a 12-bit dual digital-to-analog converter with a nominal supply current of 450uA and a resolution of 12 bits. It operates over a temperature range of 0 to 70°C and is packaged in a DIP package for through hole mounting. The device is lead free and RoHS compliant. The LTC1454LCN#PBF features an integral nonlinearity of 4.5LSB and a settling time of 14us.
Sign in to ask questions about the Analog Devices LTC1454LCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1454LCN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 450uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1454LCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
