The LTC1454LCS#TR is a dual 12-bit 2-channel digital-to-analog converter (DAC) with a package quantity of 2500 units per reel. It is available in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 1.35mW and a settling time of 14us. The LTC1454LCS#TR is not RoHS compliant and contains lead.
Analog Devices LTC1454LCS#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.35mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.