The LTC1454LIS#TR is a dual 12-bit digital-to-analog converter with two channels. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.35mW. The LTC1454LIS#TR is not RoHS compliant and contains lead. It is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC1454LIS#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.