The LTC1456CN8 is a 26-bit digital-to-analog converter with three converters and a sampling rate of 48,000 samples per second. It operates over a temperature range of -40°C to 105°C and is available in a surface mount LQFP package. The device can dissipate up to 510 milliwatts of power and is powered by a 4.5 to 5.5 volt supply. It has a resolution of 12 bits and a settling time of 14 microseconds.
Analog Devices LTC1456CN8 technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 26 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Sampling Rate | 48000S/s |
| Series | SigmaDSP® |
| Settling Time | 14us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.