
Four-channel, 12-bit digital-to-analog converter (DAC) with a serial 3-wire interface. Features a 5V operating supply voltage, unipolar voltage output, and a maximum sampling rate of 250 kS/s. Integral nonlinearity is 4.5 LSB, with a settling time of 14 µs. Packaged in a 28-pin SOIC surface-mount case, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1458CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1458CSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Settling Time | 14us |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1458CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
