
The LTC1458IG#PBF is a 4-channel digital-to-analog converter with 12-bit resolution, operating from a single 5V supply. It features a settling time of 14us and is available in a lead-free SSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for surface mount applications and can be packaged in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC1458IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1458IG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1458IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
