The LTC1458IG#TR is a 12-bit digital-to-analog converter with four channels, packaged in a surface-mount SSOP. It operates over a temperature range of -40°C to 85°C and is powered by a single supply. The device has a maximum power dissipation of 5.5mW and a settling time of 14us. The LTC1458IG#TR is available in tape and reel packaging with 2000 units per reel.
Analog Devices LTC1458IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.