
The LTC1458LCG#PBF is a 12-bit digital-to-analog converter with four channels, operating on a single supply voltage up to 5.5V. It features a settling time of 14us and is packaged in a surface-mount SSOP package. The device is compliant with RoHS regulations and has a maximum power dissipation of 2.4mW. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1458LCG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1458LCG#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1458LCG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
