The LTC1458LCG#TR is a 12-bit digital-to-analog converter with four channels. It operates from a single supply and is packaged in a surface-mount SSOP package. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC1458LCG#TR has a maximum power dissipation of 2.4mW and a settling time of 14us.
Analog Devices LTC1458LCG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.4mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.