The LTC1458LCSW is a 12-bit 4-channel digital-to-analog converter from Analog Devices. It is packaged in a 0.300 INCH, PLASTIC, SOP-28 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 2.4mW. The LTC1458LCSW is not RoHS compliant and contains lead.
Analog Devices LTC1458LCSW technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.4mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.