The LTC1458LISW#TR is a 12-bit digital-to-analog converter with four channels. It operates on a single supply and is packaged in a surface-mount SOIC package. The device is rated for operation between -40°C and 85°C. The LTC1458LISW#TR has a maximum power dissipation of 2.4mW and a settling time of 14us.
Analog Devices LTC1458LISW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.