
IC, SWITCH, VPP, PCMIA, SMD, SOIC8
Sign in to ask questions about the Analog Devices LTC1470CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1470CS8#PBF technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 7V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 140mR |
| Output Configuration | High Side |
| Output Current | 1A |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1470CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
