
The LTC1470ES8 is a dual linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package with a length of 5mm. The device is not radiation hardened and is not RoHS compliant. It is packaged in a rail/tube format with 100 units per package.
Sign in to ask questions about the Analog Devices LTC1470ES8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1470ES8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1470ES8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
