LTC1470 - Single and Dual PCMCIA Protected 3.3V/5V VCC Switches
Analog Devices LTC1470ES8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.