
Analog Circuit, 2 Func, CMOS, PDSO16
Sign in to ask questions about the Analog Devices LTC1471CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1471CS technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1471CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
