
The LTC1471CS#PBF is a 4-channel hot swap controller from Analog Devices. It features a maximum output current of 1A and an output voltage of 7V. The device is packaged in an S-package and is available in quantities of 50. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LTC1471CS#PBF is designed for use in power management applications.
Sign in to ask questions about the Analog Devices LTC1471CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1471CS#PBF technical specifications.
| Package/Case | S |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1471CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
