
The LTC1472CS#PBF is a dual hot swap controller from Analog Devices. It features a maximum output current of 1A and operates within a temperature range of 0 to 70°C. The device is packaged in a lead-free S-package and is RoHS compliant. It is designed for on/off interface and provides fault protection against over temperature conditions.
Sign in to ask questions about the Analog Devices LTC1472CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1472CS#PBF technical specifications.
| Package/Case | S |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| On-State Resistance | 140mR |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1472CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
